- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2866268
2866268
Phoenix Contact
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 60 W - 24 VDC - 2.5 A.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 60 W - 24 VDC - 2.5 A.
Search Keywords: 2866268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2866268
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2866268
-
Efficiency:86 %
-
Dimension:115 x 32 x 130 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
533
Can Ship immediately
RECOMMENDED REPLACEMENT
CUSTOMERS
ALSO BOUGHT