- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2866174
2866174
Phoenix Contact
Impulse encoder with adjustable pulse and pause times (50 ms - 100 h) - wide-range power supply unit - 2 PDTs
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Impulse encoder with adjustable pulse and pause times (50 ms - 100 h) - wide-range power supply unit - 2 PDTs
Search Keywords: 2866174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2866174
-
Alias/AKA:ETD-SL-2T-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$157.1939
5
$154.0426
10
$151.7320
20
$149.4560
50
$147.2142
100 +
$145.0059
Click for Quote
Log in
to unlock special pricing