- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 2866048
2866048
Phoenix Contact
A monitoring relay for single-phase AC/DC voltages up to 300V, featuring overvoltage, undervoltage, and window monitoring func ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A monitoring relay for single-phase AC/DC voltages up to 300V, featuring overvoltage, undervoltage, and window monitoring functions.
Search Keywords: 2866048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2866048
-
Alias/AKA:EMD-FL-V-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electronic Monitoring Relay
-
AC Coil Voltage:30,60,300 V
-
DC Coil Voltage:30,60,300 V
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:22.5 x 113 x 90 mm
-
Operating Temperature:-25 to 55 °C
-
Termination Style:Screw Terminal
-
Contact Arrangement:DPDT
-
Contact Form:2 Form C
-
Maximum Current Rating:3
-
Mounting:DIN Rail
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 5/29/26
4 Weeks
can ship
6/8/26
CUSTOMERS
ALSO BOUGHT