- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 2866019
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2866019
The 2866019 is a monitoring relay designed to monitor single-phase AC/DC currents from 0 to 10 A for overcurrent conditions.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
The 2866019 is a monitoring relay designed to monitor single-phase AC/DC currents from 0 to 10 A for overcurrent conditions.
Search Keywords: 2866019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2866019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electronic Monitoring Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:100,1000,10000 mA
-
Coil Resistance:N/A
-
Dimension:22.5 x 113 x 90 mm
-
Operating Temperature:-25 to 55 °C
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPDT
-
Contact Form:1 Form C
-
Maximum Current Rating:3
-
Mounting:DIN Rail
Product Guides
+
Frequently Asked Questions
Is 2866019 discontinued?
Yes, 2866019 from Phoenix Contact is discontinued (end-of-life April 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2866019?
The recommended replacement for 2866019 is 1336512 from Phoenix Contact, available from OnlineComponents.com.
Is 2866019 RoHS compliant?
Yes, 2866019 is RoHS compliant.
What is the lead time for 2866019?
The standard lead time for 2866019 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT