- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- 2865764
2865764
Phoenix Contact
Solenoid Loop Power Supply - 1 Motor - 10V 1W Load - 0.04A Output - EX-I Series - DIN Rail Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid Loop Power Supply - 1 Motor - 10V 1W Load - 0.04A Output - EX-I Series - DIN Rail Mount.
Search Keywords: 2865764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2865764
-
Alias/AKA:MACX-MCR-EX-SL-SD-21-40-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26