- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2865010
2865010
Phoenix Contact
NAMUR signal conditioner for operating proximity sensors and switches. The signals are transferred to the control level using ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NAMUR signal conditioner for operating proximity sensors and switches. The signals are transferred to the control level using 2 isolated relay outputs (N/O contact). Line fault detection (LFD) - 3-way electrical isolation - SIL 2 - screw connection.
Search Keywords: 2865010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2865010
-
Alias/AKA:MACX-MCR-SL-NAM-2RO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:8 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:2 A
-
Mounting:DIN Rail
-
Operating Temperature:-20 to 60 °C
-
Termination Style:Screw Terminal
-
Coil Current:1.2 mA
-
Contact Form:2 Form A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments