Phoenix Contact
2864422
MCR repeater power supplies - screw connection - input signal: (0)4..20 mA - output signal: (0)4..20 mA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MCR repeater power supplies - screw connection - input signal: (0)4..20 mA - output signal: (0)4..20 mA
Search Keywords: 2864422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2864422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:MCR Repeater Power Supply
-
Family:2864422
-
Dimension:102.5 x 6.2 x 93.1 mm
Product Guides
+
Frequently Asked Questions
Is 2864422 RoHS compliant?
Yes, 2864422 is RoHS compliant.
What is the lead time for 2864422?
The standard lead time for 2864422 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/6/26