- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor Accessories ›
- 2864095
2864095
Phoenix Contact
MCR potiposition transducer for conversion of potentiometer positions into a standard analog signal - 0 Ω input... 100 Ω to ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MCR potiposition transducer for conversion of potentiometer positions into a standard analog signal - 0 Ω input... 100 Ω to 0 kΩ ... 100 kΩ
Search Keywords: 2864095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2864095
-
Alias/AKA:MINI-MCR-SL-R-UI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
29
can ship
4 Weeks
can ship
7/1/26