- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2863957
2863957
Phoenix Contact
Inline - Analog output terminal - Analog outputs: 2 - 0 V ... 10 V - -10 V ... 10 V - connection method: 2-wire - transmission ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inline - Analog output terminal - Analog outputs: 2 - 0 V ... 10 V - -10 V ... 10 V - connection method: 2-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Search Keywords: 2863957
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2863957
-
Alias/AKA:IB-IL-AO-2/U/BP-ME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inline Terminal Block Module
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-25 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26