- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2863944
Phoenix Contact
2863944
The 2863944 is an Inline analog input terminal with two channels for acquiring various voltage and current signals.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 2863944 is an Inline analog input terminal with two channels for acquiring various voltage and current signals.
Search Keywords: 2863944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2863944
-
Alias/AKA:IB-IL-AI-2/SF-ME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inline Terminal Block Module
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-25 to 55 °C
Product Guides
+
Frequently Asked Questions
Is 2863944 RoHS compliant?
Yes, 2863944 is RoHS compliant.
What is the lead time for 2863944?
The standard lead time for 2863944 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
111
can ship
5 Weeks
can ship
10/19/26