- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2863931
2863931
Phoenix Contact
Inline - Digital output terminal - Digital outputs: 4 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in t ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inline - Digital output terminal - Digital outputs: 4 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Search Keywords: 2863931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2863931
-
Alias/AKA:IB-IL-24-DO-4-ME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Inline Terminal Block Module
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-25 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
4 Weeks
can ship
6/17/26