Image is representational - see mfr. specs

Inline - Analog output terminal - Analog outputs: 2 - 0 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - connection method: 2-wi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Inline - Analog output terminal - Analog outputs: 2 - 0 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords: 2863083
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2863083
  • Alias/AKA:
    IB-IL-AO-2/SF-PAC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
146 can ship
ADD TO CART
Price (USD)
Qty
Unit Price
1
$435.16
5 +
$413.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!