- Home ›
- All Products›
- 2862013
2862013
Phoenix Contact
Inline - Digital output terminal - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inline - Digital output terminal - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 2 Mbps - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords: 2862013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2862013
-
Alias/AKA:IB-IL-24-DO16-2MBD-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments