2861920
Phoenix Contact
Inline - Digital output terminal - Digital outputs: 1 - 230 V AC - 500 mA - connection method: 3-wire - transmission speed in ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inline - Digital output terminal - Digital outputs: 1 - 230 V AC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Search Keywords: 2861920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2861920
-
Alias/AKA:IB-IL-DO-1-AC-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$98.40
5
$91.06
10
$83.57
15
$82.32
25
$81.09
50 +
$79.23
Click for Quote
Log in
to unlock special pricing