- Home ›
- All Products›
- 2861687
2861687
Phoenix Contact
Inline - Digital output terminal - Digital outputs: - 24 V DC - 500 mA - connection method: 4-wire - transmission speed in th ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inline - Digital output terminal - Digital outputs: - 24 V DC - 500 mA - connection method: 4-wire - transmission speed in the local bus: 2 Mbps - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords: 2861687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2861687
-
Alias/AKA:IB-IL-24-DO-8-2MBD-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26