Phoenix Contact
2861577
Inline - Analog input terminal - Analog inputs: 2 - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA . ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2861577
-
Alias/AKA:IB-IL-AI-2/SF-230-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1