2861467
Phoenix Contact
Inline - Analog output terminal - Analog outputs: 2 - 0 V ... 10 V - -10 V ... 10 V - connection method: 2-wire - transmission ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Inline - Analog output terminal - Analog outputs: 2 - 0 V ... 10 V - -10 V ... 10 V - connection method: 2-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Search Keywords: 2861467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2861467
-
Alias/AKA:IB-IL-AO-2/U/BP-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
CUSTOMERS
ALSO BOUGHT