Phoenix Contact
2861409
Inline segment terminal block - complete with accessories (connector and labeling field) - 24 V DC - electronic fuse
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2861409
-
Alias/AKA:IB-IL-24-SEG-ELF-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Plating:N/A
-
Gender:F
-
Dimension:119.8mm x 12.2mm x 71.5 mm
-
Housing Color:N/A
-
Body Orientation:N/A
-
Contact Material:N/A
-
Family:2861409