2861315
Phoenix Contact
Inline - Analog output terminal - Analog output: 1 - 0 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - connection method: 2-wir ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inline - Analog output terminal - Analog output: 1 - 0 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords: 2861315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2861315
-
Alias/AKA:IB-IL-AO-1/SF-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26