2861289
Phoenix Contact
Inline - Digital output terminal - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 4-wire - transmission speed in t ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Inline - Digital output terminal - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 4-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords: 2861289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2861289
-
Alias/AKA:IB-IL-24-DO-8-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
335
can ship