- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 2859330
Phoenix Contact
2859330
Wiring bridge for modules with connecting pitch 17.5 mm - 2-phase - 4-pos.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wiring bridge for modules with connecting pitch 17.5 mm - 2-phase - 4-pos.
Search Keywords: 2859330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2859330
-
Alias/AKA:MPB-18/2-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wiring Bridge
-
Pitch:17.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2859330 RoHS compliant?
Yes, 2859330 is RoHS compliant.
What is the lead time for 2859330?
The standard lead time for 2859330 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
11/23/26