- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2859233
2859233
Phoenix Contact
Shield fast connection for 3 ... 6 mm cable diameter. Potential connecting cable: 250 mm - 1 mm² - color: green/yellow
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shield fast connection for 3 ... 6 mm cable diameter. Potential connecting cable: 250 mm - 1 mm² - color: green/yellow
Search Keywords: 2859233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2859233
-
Alias/AKA:SSA-3-6/S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Shield Connection
-
Color:Yellow/Green
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
14 Weeks
can ship
9/15/26