- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 2856278
2856278
Phoenix Contact
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 7-pos. - color: Blue
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 7-pos. - color: Blue
Search Keywords: 2856278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2856278
-
Alias/AKA:MPB-18/1-7-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wiring Bridge
-
Pitch:17.5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:100 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
2
12 Weeks
can ship
8/3/26