2856074
Phoenix Contact
Surge protection plug for the base element - coarse and fine protection for two signal wires with common reference potential - ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Surge protection plug for the base element - coarse and fine protection for two signal wires with common reference potential - common mode voltage coarse protection to ground. Design: 12 V DC
Search Keywords: 2856074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2856074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:0.5 dB
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT