Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2855363

VersaPoint, Digital output terminal, Digital outputs: 4, 24 V DC, 500 mA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
VersaPoint, Digital output terminal, Digital outputs: 4, 24 V DC, 500 mA
Search Keywords: 2855363
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2855363
Alias/AKA: GE-IB-IL-24-DO-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2855363 RoHS compliant?
Yes, 2855363 is RoHS compliant.
What is the lead time for 2855363?
The standard lead time for 2855363 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
83 can ship
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$188.07
5
$180.34
10
$175.53
20
$170.97
50
$168.78
100 +
$166.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!