- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2854445
2854445
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 22.6 mm - height: 99 mm - d ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 22.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: light gray (7035)
Search Keywords: 2854445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2854445
-
Alias/AKA:ME-22-5-UTG-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$14.36
30
$12.72
50
$12.53
100
$12.03
250
$11.85
500
$11.56
1,000 +
$11.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments