- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2854212
2854212
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 22.6 mm - height: 99 mm - dept ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 22.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: integrated bus connector - number of positions cross connector: 10+2 - color: green (6021)
Search Keywords: 2854212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2854212
-
Alias/AKA:ME-22-5-UT/FE-BUS/10GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$56.57
5
$53.14
10
$50.10
25
$47.40
50
$46.69
100
$45.55
250 +
$44.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments