- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2854131
Phoenix Contact
2854131
DIN rail housing - Lower housing part with metal foot catch - flat design - with vents - width: 22.6 mm - height: 99 mm - dept ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2854131
-
Alias/AKA:ME-22-5-F-UT-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:99 x 22.5 x 92 mm