- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2853734
2853734
Phoenix Contact
DIN rail housing - Set consisting of upper housing part and connection technology - width: 22.6 mm - height: 99 mm - depth: 45 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Set consisting of upper housing part and connection technology - width: 22.6 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035)
Search Keywords: 2853734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2853734
-
Alias/AKA:ME-22-5-OT-MKDSO-SET-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Upper Part1516
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$32.32
5
$30.36
10
$29.90
30
$27.45
50
$26.72
100
$26.31
250 +
$25.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments