- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2853417
2853417
Phoenix Contact
Intermediate element - Lower housing part - tall design - without vents - width: 22.6 mm - height: 99 mm - depth: 74 mm - cros ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Intermediate element - Lower housing part - tall design - without vents - width: 22.6 mm - height: 99 mm - depth: 74 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021)
Search Keywords: 2853417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2853417
-
Alias/AKA:ME-45-UTM-G-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$5.02
50
$4.18
100
$3.94
250
$3.78
500
$3.68
1,000
$3.59
2,500
$3.53
5,000 +
$3.48
Click for Quote
Log in
to unlock special pricing