2839729
Phoenix Contact
The 2839729 is a surge protection plug with a high-frequency (HF) protective circuit designed for two 2-core floating signal c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2839729 is a surge protection plug with a high-frequency (HF) protective circuit designed for two 2-core floating signal circuits with a nominal voltage of 24 V DC.
Search Keywords: 2839729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2839729
-
Alias/AKA:PT-2X2-HF-24-DC-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:0.2 dB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26