2839567
Phoenix Contact
Protective plug PT with HF protective circuit for two 2-core floating signal circuits. Nominal voltage: 5 V DC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective plug PT with HF protective circuit for two 2-core floating signal circuits. Nominal voltage: 5 V DC
Search Keywords: 2839567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2839567
-
Alias/AKA:PT 2X2-HF- 5 DC-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:0.2 dB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/10/26