- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2839512
2839512
Phoenix Contact
Shield fast connection for 5 ... 10 mm cable diameter. Potential connecting cable: 200 mm - 1 mm² - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shield fast connection for 5 ... 10 mm cable diameter. Potential connecting cable: 200 mm - 1 mm² - color: black
Search Keywords: 2839512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2839512
-
Alias/AKA:SSA-5-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Shield Connection
-
Color:Black
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments