- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2839486
2839486
Phoenix Contact
Base element for protective plug PT with protective circuit for a 4-core floating EEx ia signal circuit. Nominal voltage: 24 V ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Base element for protective plug PT with protective circuit for a 4-core floating EEx ia signal circuit. Nominal voltage: 24 V DC - for mounting on NS 35/7.5 and NS 35/15 - housing width: 17.5 mm
Search Keywords: 2839486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2839486
-
Alias/AKA:PT-4-EX(I)-BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
3 Weeks
can ship
6/29/26