2839240
Phoenix Contact
Protective plug PT with protective circuit for a 4-core floating signal circuit. Nominal voltage: 24 V DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Protective plug PT with protective circuit for a 4-core floating signal circuit. Nominal voltage: 24 V DC
Search Keywords: 2839240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2839240
-
Alias/AKA:PT-4-24DC-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:0.1 dB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
2 Weeks
can ship
6/22/26