- Home ›
- All Products›
- 2839224
Phoenix Contact
2839224
Base element for protective plug PT with protective circuit for two 2-wire floating signal circuit - gas-filled surge arrester ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2839224 |
| Alias/AKA: | PT-2X2+F-BE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Base Element |
| Operating Temperature: | -40°C to 85 °C |
| Dimension: | 17.7mm x 51.5mm x 90mm |
| Family: | 2839224 |
| Product Weight: | 57.3 g |