Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2838775

Protective plug PT with HF protective circuit for 4 signal wires. Nominal voltage: 12 V DC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Protective plug PT with HF protective circuit for 4 signal wires. Nominal voltage: 12 V DC
Search Keywords: 2838775
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2838775
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Attenuation: 0.2 dB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 2838775?
The recommended replacement for 2838775 is 2838319 from Phoenix Contact, available from OnlineComponents.com.
Is 2838775 RoHS compliant?
Yes, 2838775 is RoHS compliant.
What is the lead time for 2838775?
The standard lead time for 2838775 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$324.21
5 +
$308.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!