Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2838319

Protective plug PT with protective circuit for 4 conductors of signal circuits grounded on one side. Nominal voltage: 12 V DC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Protective plug PT with protective circuit for 4 conductors of signal circuits grounded on one side. Nominal voltage: 12 V DC
Search Keywords: 2838319
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2838319
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Attenuation: 0.5 dB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2838319 discontinued?
Yes, 2838319 from Phoenix Contact is discontinued (end-of-life August 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2838319?
The recommended replacement for 2838319 is 2838775 from Phoenix Contact, available from OnlineComponents.com.
Is 2838319 RoHS compliant?
Yes, 2838319 is RoHS compliant.
What is the lead time for 2838319?
The standard lead time for 2838319 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$404.23
3
$387.84
5 +
$382.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!