Phoenix Contact
2838228
PT protective connector with protective circuit for two 2-wire floating signal circuits. 24 V DC nominal voltage. HART-compati ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2838228
-
Alias/AKA:PT-2X2-24DC-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:0.5 dB