Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2838225

PT protective plug with protective circuit for two 2-wire floating Ex i signal circuits. Nominal voltage: 24 V DC - HART-compa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PT protective plug with protective circuit for two 2-wire floating Ex i signal circuits. Nominal voltage: 24 V DC - HART-compatible.
Search Keywords: 2838225
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2838225
Alias/AKA: PT-2XEX(I)-24DC-ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Attenuation: 0.5 dB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2838225 RoHS compliant?
Yes, 2838225 is RoHS compliant.
What is the lead time for 2838225?
The standard lead time for 2838225 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$418.95
5 +
$398.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!