Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2838186
Modular terminal block with three-stage surge protection for a floating double conductor - separate ground connection - nomina ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Modular terminal block with three-stage surge protection for a floating double conductor - separate ground connection - nominal voltage: 24 V DC - for mounting on NS 35/7.5 - terminal width: 6.2 mm - terminal height: 54,6 mm
Search Keywords: 2838186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2838186
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 2838186 discontinued?
Yes, 2838186 from Phoenix Contact is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2838186?
The recommended replacement for 2838186 is 2906798 from Phoenix Contact, available from OnlineComponents.com.
Is 2838186 RoHS compliant?
Yes, 2838186 is RoHS compliant.
What is the lead time for 2838186?
The standard lead time for 2838186 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.