2834795
Phoenix Contact
Electromechanical Relay 230VAC 5A 4PDT( (84mm 31mm 95mm)) Socket Module Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 230VAC 5A 4PDT( (84mm 31mm 95mm)) Socket Module Relay
Search Keywords: 2834795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2834795
-
Alias/AKA:PR2-RSP3-LV-230AC/4X21AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:230 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$32.81
10
$31.87
25
$31.23
50
$30.76
100
$30.30
250
$29.84
500 +
$29.40
Click for Quote
Log in
to unlock special pricing