2834711
Phoenix Contact
Electromechanical Relay 230VAC 10A DPDT( (31mm 84mm 95mm)) Socket Module Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 230VAC 10A DPDT( (31mm 84mm 95mm)) Socket Module Relay
Search Keywords: 2834711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2834711
-
Alias/AKA:PR2-RSP3-LV-230AC/2X21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:230 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$29.67
10
$29.23
25
$28.24
50
$27.82
100
$27.40
250
$26.99
500 +
$26.58
Click for Quote
Log in
to unlock special pricing