2834708
Phoenix Contact
Electromechanical Relay 120VAC 10A DPDT( (31mm 95mm 84mm)) DIN Rail Module Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 120VAC 10A DPDT( (31mm 95mm 84mm)) DIN Rail Module Relay
Search Keywords: 2834708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2834708
-
Alias/AKA:PR2-RSP3-LV-120AC/2X21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:120 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
1
$32.637
5
$29.670
10
$29.220
25
$28.240
50
$27.820
100
$27.400
250
$26.990
500 +
$26.580
Click for Quote
Log in
to unlock special pricing