2834698
Phoenix Contact
Electromechanical Relay 24VAC 10A DPDT(31x95x84)mm DIN Rail Module Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 24VAC 10A DPDT(31x95x84)mm DIN Rail Module Relay
Search Keywords: 2834698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2834698
-
Alias/AKA:PR2-RSP3-LV- 24AC/2X21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:24 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$29.67
10
$29.23
25
$28.24
50
$27.82
100
$27.40
250
$26.99
500 +
$26.58
Click for Quote
Log in
to unlock special pricing