Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2832124
Modular terminal block with three-stage surge protection for a floating Ex-i signal circuit - separate PE connection - nominal ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Modular terminal block with three-stage surge protection for a floating Ex-i signal circuit - separate PE connection - nominal voltage: 24 V DC - for mounting on NS 35/7.5 - terminal block width: 6.2 mm - terminal block height: 54.6 mm. HART-compatible
Search Keywords: 2832124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2832124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 2832124 discontinued?
Yes, 2832124 from Phoenix Contact is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2832124?
The recommended replacement for 2832124 is 2906820 from Phoenix Contact, available from OnlineComponents.com.
Is 2832124 RoHS compliant?
Yes, 2832124 is RoHS compliant.
What is the lead time for 2832124?
The standard lead time for 2832124 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.