- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2813541
2813541
Phoenix Contact
MCR 3-way isolating amplifier - for electrical isolation of analog signals - with screw connection - input signal: 0 mA ... 20 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MCR 3-way isolating amplifier - for electrical isolation of analog signals - with screw connection - input signal: 0 mA ... 20 mA - output signal: 0 V ... 10 V
Search Keywords: 2813541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2813541
-
Alias/AKA:MINI-MCR-SL-I-U-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/28/26
Tariffs may apply for U.S. shipments