- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2811556
2811556
Phoenix Contact
Configurable 3-way isolating amplifier with safe electrical isolation - 24 V - power bridging. DIP switches on the front - ove ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Configurable 3-way isolating amplifier with safe electrical isolation - 24 V - power bridging. DIP switches on the front - over 1600 signal conversions can be set. Standard configuration (IN 0 ... 10 V/OUT 0 ... 20 mA) - spring-cage connection - SIL.
Search Keywords: 2811556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2811556
-
Alias/AKA:MACX-MCR-UI-UI-SP-NC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT