- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- 2810308
2810308
Phoenix Contact
Configurable loop-powered temperature transducer for Pt 100 temperature sensors - configured via DIP switches - with screw con ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Configurable loop-powered temperature transducer for Pt 100 temperature sensors - configured via DIP switches - with screw connection - not pre-configured
Search Keywords: 2810308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2810308
-
Alias/AKA:MINI-MCR-SL-PT100-LP-NC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Category:Transducer
-
Minimum Operating Supply Voltage:12 V
-
Maximum Operating Supply Voltage:30 V
-
Dimension:93.1 x 6.2 x 102.5 mm
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
46
can ship
4 Weeks
can ship
7/1/26