- Home ›
- All Products›
- 2809610
2809610
Phoenix Contact
Modular terminal block with suppressor diode as surge voltage protection between clamping connector and DIN rail - separate gr ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Modular terminal block with suppressor diode as surge voltage protection between clamping connector and DIN rail - separate ground connection - nominal voltage: 48 V DC - mounting on NS 35/7.5 - terminal width: 6.2 mm - terminal height: 69 mm
Search Keywords: 2809610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2809610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.